WE-SECF SMD EMI Contact Finger
Würth Elektronik features their WE-SECF series gold-plated contact fingers made from copper-beryllium
Würth Elektronik WE-SECF series of contact fingers are made of gold-plated copper-beryllium, in contrast to competitor products. The copper-beryllium material prevents the parts from corroding and provides very low resistance. With their wide gold-plated surface, they discharge high frequency interferences to contacted housings or mass layers of adjacent PCBs at lower impedances. Embedded systems of all kinds can thus be installed touching each other or conductive housings cost-efficiently in the smallest spaces. This saves assembly effort and costs in production. High temperatures and mechanical weight have no influence on the excellent connection properties on the EMI contact finger.
- Material: copper beryllium (CuBe) gold-plated (AU)
- Corrosion and wear resistant
- High temperatures and mechanical weight have no influence on the excellent connection properties
- Reliable solderability
- Tape-and-reel packaging
- Perfectly suited for automated placement
- Different types and sizes available
- Contact between PCB’s ground and housing
- Low impedance RF connection between PCBs and/or PCB and metal case
- Earthing of cooling units on high frequency
- Connection between signal and power supply of two PCBs on track
- Connection between PCBs and external elements
RF/IF and RFID Shielding and Absorbing Materials
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 331011452535 | RFI SHLD FINGER BECU GOLD SOLDER | 167 - Immediate | $0.79 | View Details |
![]() | ![]() | 331171302030 | RFI SHLD FINGER BECU GOLD SOLDER | 1342 - Immediate | $0.74 | View Details |
![]() | ![]() | 331031321515 | RFI SHLD FINGER BECU GOLD SOLDER | 10078 - Immediate | $0.74 | View Details |
![]() | ![]() | 331031271520 | RFI SHLD FINGER BECU GOLD SOLDER | 8753 - Immediate | $0.74 | View Details |
![]() | ![]() | 331221602040 | RFI SHLD FINGER BECU GOLD SOLDER | 8975 - Immediate | $0.94 | View Details |
Connector Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details |
|---|---|---|---|---|---|
![]() | 331001 | EMI CONT FINGER 290 PIECES | 3 - Immediate | $148.18 | View Details |